AC AC Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Applications | Efficiency | Operating Temperature | Output Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 6VAC | 500mA | 3 W | 500mW (Max) | ITE (Commercial) | Level IV | - | Stripped, Tinned Wire Leads | 1.41" L x 1.73" W x 2.20" H (35.9mm x 44.0mm x 55.8mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 6VAC | 2A | 12 W | 500mW (Max) | ITE (Commercial) | Level IV | - | Stripped, Tinned Wire Leads | 1.93" L x 2.31" W x 3.21" H (49.1mm x 58.7mm x 81.6mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 9VAC | 500mA | 5 W | 500mW (Max) | ITE (Commercial) | Level IV | - | Stripped, Tinned Wire Leads | 1.65" L x 2.01" W x 2.47" H (42.0mm x 51.0mm x 62.7mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 9VAC | 1A | 9 W | 500mW (Max) | ITE (Commercial) | Level IV | - | Stripped, Tinned Wire Leads | 1.59" L x 1.97" W x 2.60" H (40.5mm x 50.0mm x 66.0mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 9VAC | 2A | 18 W | 500mW (Max) | ITE (Commercial) | Level IV | - | Stripped, Tinned Wire Leads | 1.97" L x 2.24" W x 3.24" H (50.0mm x 57.0mm x 82.3mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 500mA | 6 W | 500mW (Max) | ITE (Commercial) | Level IV | - | Stripped, Tinned Wire Leads | 1.65" L x 2.01" W x 2.47" H (42.0mm x 51.0mm x 62.7mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 500mW (Max) | ITE (Commercial) | Level IV | - | Stripped, Tinned Wire Leads | 1.93" L x 2.31" W x 3.21" H (49.1mm x 58.7mm x 81.6mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 500mA | 12 W | 500mW (Max) | ITE (Commercial) | Level IV | - | Stripped, Tinned Wire Leads | 1.93" L x 2.31" W x 3.21" H (49.1mm x 58.7mm x 81.6mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 500mW (Max) | ITE (Commercial) | Level IV | - | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 1.93" L x 2.31" W x 3.21" H (49.1mm x 58.7mm x 81.6mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 500mA | 12 W | 500mW (Max) | ITE (Commercial) | Level IV | - | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 1.93" L x 2.31" W x 3.21" H (49.1mm x 58.7mm x 81.6mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 9VAC | 500mA | 5 W | - | ITE (Commercial) | Level IV | - | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 1.65" L x 2.01" W x 2.47" H (42.0mm x 51.0mm x 62.7mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 9VAC | 1A | 9 W | - | ITE (Commercial) | Level IV | - | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 1.65" L x 2.01" W x 2.47" H (42.0mm x 51.0mm x 62.7mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 6VAC | 1A | 6 W | - | ITE (Commercial) | Level IV | - | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 1.65" L x 2.01" W x 2.47" H (42.0mm x 51.0mm x 62.7mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 500mA | 6 W | - | ITE (Commercial) | Level IV | - | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 1.65" L x 2.01" W x 2.47" H (42.0mm x 51.0mm x 62.7mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | - | ITE (Commercial) | Level IV | - | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 1.93" L x 2.31" W x 3.21" H (49.1mm x 58.7mm x 81.6mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 250mA | 4 W | - | ITE (Commercial) | Level IV | - | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 1.65" L x 2.01" W x 2.47" H (42.0mm x 51.0mm x 62.7mm) | cULus | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 500mA | 12 W | - | ITE (Commercial) | Level IV | - | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 1.93" L x 2.31" W x 3.21" H (49.1mm x 58.7mm x 81.6mm) | cULus |