Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount | |
Voltage - Input | 90 ~ 264 VAC | |
Current - Output (Max) | 3A | |
Power (Watts) | 27 W | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | 2.1mm I.D. x 5.5mm O.D. x 9.5mm Female | |
Cord Length | 48" (1.22m) | |
Size / Dimension | 4.28" L x 2.44" W x 1.45" H (108.7mm x 62.0mm x 36.7mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥297.63548 | ¥74,408.87 |