TBP02R2W-381-08BE | |
---|---|
DigiKey Part Number | 102-6527-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R2W-381-08BE |
Description | TERMINAL BLOCK, PLUGGABLE, W SCR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R2W-381-08BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 7A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥5.68900 | ¥56.89 |
25 | ¥5.31000 | ¥132.75 |
50 | ¥4.81880 | ¥240.94 |
100 | ¥4.79750 | ¥479.75 |
250 | ¥4.05116 | ¥1,012.79 |
500 | ¥3.83786 | ¥1,918.93 |
1,000 | ¥3.41139 | ¥3,411.39 |
5,000 | ¥2.77177 | ¥13,858.85 |