TBP02P1-381-12BE | ||
---|---|---|
DigiKey Part Number | 102-6477-ND | |
Manufacturer | ||
Manufacturer Product Number | TBP02P1-381-12BE | |
Description | TERMINAL BLOCK, PLUGGABLE, 3.81, | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | TBP02P1-381-12BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Leaf Spring, Wire Guard | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 7A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.441" (11.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.15000 | ¥17.15 |
10 | ¥12.98300 | ¥129.83 |
25 | ¥12.03200 | ¥300.80 |
50 | ¥10.81920 | ¥540.96 |
100 | ¥10.55500 | ¥1,055.50 |
250 | ¥9.23584 | ¥2,308.96 |
500 | ¥8.44414 | ¥4,222.07 |
1,000 | ¥7.65254 | ¥7,652.54 |
5,000 | ¥6.72892 | ¥33,644.60 |