TBP01P1W-508-03BE | ||
---|---|---|
DigiKey Part Number | 102-6439-ND | |
Manufacturer | ||
Manufacturer Product Number | TBP01P1W-508-03BE | |
Description | TERMINAL BLOCK, PLUGGABLE, W SCR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | TBP01P1W-508-03BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 20A | |
Voltage - IEC | 320 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | Mating Flange, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥6.23900 | ¥62.39 |
25 | ¥5.81880 | ¥145.47 |
50 | ¥5.28180 | ¥264.09 |
100 | ¥5.25810 | ¥525.81 |
300 | ¥4.44017 | ¥1,332.05 |
500 | ¥4.20630 | ¥2,103.15 |
1,000 | ¥3.73903 | ¥3,739.03 |
5,000 | ¥3.03793 | ¥15,189.65 |