TB003-500-P02BE | ||
---|---|---|
DigiKey Part Number | 102-6161-ND | |
Manufacturer | ||
Manufacturer Product Number | TB003-500-P02BE | |
Description | TERMINAL BLOCK, SCREW TYPE, 5.00 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TB003-500-P02BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥2.67600 | ¥26.76 |
25 | ¥1.99960 | ¥49.99 |
50 | ¥1.78300 | ¥89.15 |
100 | ¥1.74690 | ¥174.69 |
250 | ¥1.53776 | ¥384.44 |
500 | ¥1.39788 | ¥698.94 |
1,000 | ¥1.25808 | ¥1,258.08 |
5,000 | ¥0.94358 | ¥4,717.90 |