TB002-500-06BE | ||
---|---|---|
DigiKey Part Number | 102-6149-ND | |
Manufacturer | ||
Manufacturer Product Number | TB002-500-06BE | |
Description | TERMINAL BLOCK, SCREW TYPE, 5.00 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TB002-500-06BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥5.26200 | ¥52.62 |
25 | ¥4.90600 | ¥122.65 |
50 | ¥4.45120 | ¥222.56 |
100 | ¥4.43220 | ¥443.22 |
250 | ¥3.74248 | ¥935.62 |
500 | ¥3.54562 | ¥1,772.81 |
1,000 | ¥3.15157 | ¥3,151.57 |
5,000 | ¥2.56068 | ¥12,803.40 |