SR-3530A | ||
---|---|---|
DigiKey Part Number | 102-4765-ND | |
Manufacturer | ||
Manufacturer Product Number | SR-3530A | |
Description | AUDIO JACK, 3.5 MM, STRAIGHT, 3 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SR-3530A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Cover | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | 0.217" (5.50mm) | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.90200 | ¥109.02 |
25 | ¥10.43560 | ¥260.89 |
50 | ¥10.20420 | ¥510.21 |
100 | ¥9.74040 | ¥974.04 |
250 | ¥8.81288 | ¥2,203.22 |
500 | ¥8.11724 | ¥4,058.62 |
1,000 | ¥6.95767 | ¥6,957.67 |
2,500 | ¥6.49382 | ¥16,234.55 |