



35LJNAU | |
|---|---|
DigiKey Part Number | SC1481-ND |
Manufacturer | |
Manufacturer Product Number | 35LJNAU |
Description | CONN JACK STEREO 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Contact Material - Plating Silver |
Part Status Active | Body Material Copper Alloy |
Connector Type Phone Jack | Body Color Silver |
Gender Female | Housing Material Copper Alloy |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material Beryllium Copper |
Industry Recognized Mating Diameter | Cable Opening 0.290" (7.37mm) |
Actual Diameter 0.141" (3.57mm) | Base Product Number |
Number of Positions/Contacts 3 Conductors, 3 Contacts |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥182.19000 | ¥182.19 |
| 10 | ¥154.86600 | ¥1,548.66 |
| 25 | ¥145.16880 | ¥3,629.22 |
| 50 | ¥138.24100 | ¥6,912.05 |
| 100 | ¥131.64620 | ¥13,164.62 |
| 300 | ¥121.83540 | ¥36,550.62 |
| 500 | ¥117.52814 | ¥58,764.07 |




