3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
35HDLNN
35HDLNN

35HDLNN

DigiKey Part Number
SC1487-ND
Manufacturer
Manufacturer Product Number
35HDLNN
Description
CONN PLUG STEREO 3.5MM 3COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Operating Temperature
-20°C ~ 85°C
Series
Voltage - Rated
250VAC, 140VDC
Packaging
Bulk
Current Rating (Amps)
4 A
Part Status
Active
Mating Length/Depth
0.560" (14.20mm)
Connector Type
Phone Plug
Contact Material - Plating
Silver
Gender
Male
Body Material
Copper Alloy
Signal Lines
Stereo (3 Conductor, TRS)
Body Color
Silver
Industry Recognized Mating Diameter
Includes
3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
Actual Diameter
0.139" (3.53mm)
Housing Material
Copper Alloy
Number of Positions/Contacts
3 Conductors, 3 Contacts
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.290" (7.37mm)
Termination
Solder Eyelet(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥165.81000¥165.81
10¥140.91800¥1,409.18
25¥132.09040¥3,302.26
50¥125.78740¥6,289.37
100¥119.78640¥11,978.64
300¥110.85893¥33,257.68
500¥106.93942¥53,469.71
Manufacturers Standard Package