SLW-108645-4A-RA-D | ||
---|---|---|
DigiKey Part Number | 2223-SLW-108645-4A-RA-D-ND | |
Manufacturer | ||
Manufacturer Product Number | SLW-108645-4A-RA-D | |
Description | SWITCH SLIDE DPDT 0.3A 50V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch DPDT Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 300gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.80900 | ¥38.09 |
25 | ¥3.66480 | ¥91.62 |
100 | ¥3.17130 | ¥317.13 |
250 | ¥2.88968 | ¥722.42 |
500 | ¥2.67822 | ¥1,339.11 |
1,000 | ¥2.39623 | ¥2,396.23 |
3,000 | ¥2.26936 | ¥6,808.08 |
5,000 | ¥2.10021 | ¥10,501.05 |