RDS-16S-74365-45A-D | ||
---|---|---|
DigiKey Part Number | 2223-RDS-16S-74365-45A-D-ND | |
Manufacturer | ||
Manufacturer Product Number | RDS-16S-74365-45A-D | |
Description | SWITCH ROTARY DIP HEX 0.1A 42V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 100mA 42VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | RDS-16S-74365-45A-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.33000 | ¥23.33 |
10 | ¥22.02400 | ¥220.24 |
70 | ¥18.58943 | ¥1,301.26 |
140 | ¥17.35021 | ¥2,429.03 |
280 | ¥15.72979 | ¥4,404.34 |
560 | ¥14.58566 | ¥8,167.97 |
1,050 | ¥13.53704 | ¥14,213.89 |
2,520 | ¥12.29774 | ¥30,990.30 |
5,040 | ¥11.79843 | ¥59,464.09 |