OR-80 | ||
---|---|---|
DigiKey Part Number | 2223-OR-80-ND | |
Manufacturer | ||
Manufacturer Product Number | OR-80 | |
Description | AUDIO JACK O-RING | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector O-Ring For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | O-Ring | |
For Use With/Related Products | - | |
Number of Positions | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.41400 | ¥34.14 |
25 | ¥3.00640 | ¥75.16 |
50 | ¥2.76140 | ¥138.07 |
100 | ¥2.65320 | ¥265.32 |
250 | ¥2.38280 | ¥595.70 |
500 | ¥2.27450 | ¥1,137.25 |
1,000 | ¥1.89541 | ¥1,895.41 |
2,500 | ¥1.73295 | ¥4,332.38 |