DS05-127-2-10BK-SMT-TR | ||
---|---|---|
DigiKey Part Number | 2223-DS05-127-2-10BK-SMT-TR-ND - Tape & Reel (TR) 2223-DS05-127-2-10BK-SMT-CT-ND - Cut Tape (CT) 2223-DS05-127-2-10BK-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS05-127-2-10BK-SMT-TR | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS05-127-2-10BK-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.094" (2.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.562" (14.27mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥19.34100 | ¥193.41 |
25 | ¥17.59080 | ¥439.77 |
100 | ¥15.28250 | ¥1,528.25 |
250 | ¥13.85016 | ¥3,462.54 |
500 | ¥12.89492 | ¥6,447.46 |
1,000 | ¥11.93967 | ¥11,939.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.85122 | ¥19,702.44 |