CRJ060-1-TH | ||
---|---|---|
DigiKey Part Number | 2223-CRJ060-1-TH-ND | |
Manufacturer | ||
Manufacturer Product Number | CRJ060-1-TH | |
Description | RJ JACK, 1 PORT, 8P8C, 6U, SHIEL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | CRJ060-1-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥12.77400 | ¥127.74 |
25 | ¥12.23200 | ¥305.80 |
40 | ¥11.95900 | ¥478.36 |
120 | ¥11.41575 | ¥1,369.89 |
240 | ¥10.32871 | ¥2,478.89 |
480 | ¥9.51344 | ¥4,566.45 |
960 | ¥8.15436 | ¥7,828.19 |
2,400 | ¥7.61072 | ¥18,265.73 |