CPT-1667-85T | ||
---|---|---|
DigiKey Part Number | 102-CPT-1667-85T-ND | |
Manufacturer | ||
Manufacturer Product Number | CPT-1667-85T | |
Description | BUZZER PIEZO 12V 16.5MM TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 10mA 4kHz 85dB @ 12V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CPT-1667-85T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 1 ~ 18V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥4.99800 | ¥49.98 |
25 | ¥4.63080 | ¥115.77 |
50 | ¥4.36220 | ¥218.11 |
100 | ¥4.10300 | ¥410.30 |
250 | ¥3.81148 | ¥952.87 |
500 | ¥3.53692 | ¥1,768.46 |
1,000 | ¥3.30903 | ¥3,309.03 |
5,000 | ¥3.13605 | ¥15,680.25 |