CPE-351 | ||
---|---|---|
DigiKey Part Number | 102-1638-ND | |
Manufacturer | ||
Manufacturer Product Number | CPE-351 | |
Description | BUZZER PIEZO 12V 41.8MM FLANGE | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 6mA 2.8kHz 81dB @ 12V, 30cm Panel Mount, Flange Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CPE-351 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Fast | |
Duration | - | |
Sound Pressure Level (SPL) | 81dB @ 12V, 30cm | |
Current - Supply | 6mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.646" Dia (41.80mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.11000 | ¥35.11 |
10 | ¥28.98600 | ¥289.86 |
25 | ¥26.72120 | ¥668.03 |
50 | ¥25.08240 | ¥1,254.12 |
100 | ¥23.50300 | ¥2,350.30 |
300 | ¥22.09280 | ¥6,627.84 |
500 | ¥20.81200 | ¥10,406.00 |