CPE-121 | ||
---|---|---|
DigiKey Part Number | 102-1621-ND | |
Manufacturer | ||
Manufacturer Product Number | CPE-121 | |
Description | BUZZER PIEZO 12V 24MM FLANGE | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 13mA 4.5kHz 83dB @ 12V, 30cm Panel Mount, Flange Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CPE-121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 18V | |
Frequency | 4.5kHz | |
Technology | Piezo (with Feedback) | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 12V, 30cm | |
Current - Supply | 13mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥10.46400 | ¥104.64 |
25 | ¥9.66960 | ¥241.74 |
50 | ¥9.09180 | ¥454.59 |
100 | ¥8.53670 | ¥853.67 |
250 | ¥7.90892 | ¥1,977.23 |
500 | ¥7.32732 | ¥3,663.66 |
1,000 | ¥6.99437 | ¥6,994.37 |