CP60546241 | ||
---|---|---|
DigiKey Part Number | 2223-CP60546241-ND | |
Manufacturer | ||
Manufacturer Product Number | CP60546241 | |
Description | PELTIER, 54 X 62.5 X 4.1, 6 A, W | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 147.0W @ 27°C 6 A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 62.50mm L x 54.00mm W | |
Qmax @ Th | 147.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.10mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 41.3 V | |
Resistance | 5.78 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥555.95000 | ¥555.95 |
5 | ¥523.40200 | ¥2,617.01 |
10 | ¥507.14400 | ¥5,071.44 |
30 | ¥490.89300 | ¥14,726.79 |
60 | ¥477.89017 | ¥28,673.41 |
120 | ¥464.88583 | ¥55,786.30 |