CP60433H | ||
---|---|---|
DigiKey Part Number | 102-4692-ND | |
Manufacturer | ||
Manufacturer Product Number | CP60433H | |
Description | PELTIER, 40 X 40 X 3.3 MM, 6.0 A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 67.6W @ 27°C 6 A 80°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CP60433H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 67.6W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 19.5 V | |
Resistance | 2.54 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.14000 | ¥281.14 |
5 | ¥263.58800 | ¥1,317.94 |
10 | ¥257.19500 | ¥2,571.95 |
25 | ¥247.61120 | ¥6,190.28 |
50 | ¥241.22260 | ¥12,061.13 |
100 | ¥234.83230 | ¥23,483.23 |