CP604060395 | ||
---|---|---|
DigiKey Part Number | 2223-CP604060395-ND | |
Manufacturer | ||
Manufacturer Product Number | CP604060395 | |
Description | PELTIER, 40 X 60 X 3.95, 6 A, WI | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 80.2W @ 27°C 6 A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 60.00mm L x 40.00mm W | |
Qmax @ Th | 80.2W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.95mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 23.6 V | |
Resistance | 3.3 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.66000 | ¥395.66 |
5 | ¥372.79400 | ¥1,863.97 |
10 | ¥361.35900 | ¥3,613.59 |
25 | ¥349.92720 | ¥8,748.18 |
50 | ¥340.77900 | ¥17,038.95 |
100 | ¥331.63080 | ¥33,163.08 |