CMT-2512-585T | ||
---|---|---|
DigiKey Part Number | 102-CMT-2512-585T-ND | |
Manufacturer | ||
Manufacturer Product Number | CMT-2512-585T | |
Description | BUZZER MAGNETIC 5V 25MM TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 800Hz 85dB @ 5V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CMT-2512-585T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 800Hz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.15800 | ¥101.58 |
25 | ¥9.39080 | ¥234.77 |
50 | ¥8.83500 | ¥441.75 |
100 | ¥8.29700 | ¥829.70 |
250 | ¥7.73040 | ¥1,932.60 |
500 | ¥7.12858 | ¥3,564.29 |
1,000 | ¥6.69975 | ¥6,699.75 |