CMT-1603-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-1193-2-ND - Tape & Reel (TR) 102-1193-1-ND - Cut Tape (CT) 102-1193-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMT-1603-SMT-TR | |
Description | BUZZER PIEZO 3V 16X16MM SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMT-1603-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 25V (Max) | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 3V, 10cm | |
Current - Supply | 3mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥13.18400 | ¥131.84 |
25 | ¥12.18920 | ¥304.73 |
50 | ¥11.46160 | ¥573.08 |
100 | ¥10.76120 | ¥1,076.12 |
250 | ¥9.97004 | ¥2,492.51 |
500 | ¥9.23680 | ¥4,618.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.50752 | ¥7,507.52 |