CMT-1285C-035 | ||
---|---|---|
DigiKey Part Number | 102-3764-ND | |
Manufacturer | ||
Manufacturer Product Number | CMT-1285C-035 | |
Description | BUZZER MAGNETIC 3.5V 12MM TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.5 V 70mA 2.048kHz 85dB @ 3.5V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CMT-1285C-035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.5 V | |
Voltage Range | 3 ~ 5V | |
Frequency | 2.048kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.5V, 10cm | |
Current - Supply | 70mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.72600 | ¥47.26 |
25 | ¥4.37920 | ¥109.48 |
40 | ¥4.12475 | ¥164.99 |
100 | ¥3.87950 | ¥387.95 |
300 | ¥3.60350 | ¥1,081.05 |
500 | ¥3.34414 | ¥1,672.07 |
1,000 | ¥3.12849 | ¥3,128.49 |
4,900 | ¥2.96500 | ¥14,528.50 |