TL3300DF260Q | ||
---|---|---|
DigiKey Part Number | EG4907TR-ND - Tape & Reel (TR) EG4907CT-ND - Cut Tape (CT) EG4907DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL3300DF260Q | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TL3300DF260Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.69900 | ¥46.99 |
25 | ¥4.52680 | ¥113.17 |
100 | ¥3.91700 | ¥391.70 |
250 | ¥3.56868 | ¥892.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥3.30746 | ¥2,315.22 |
1,400 | ¥2.95932 | ¥4,143.05 |
3,500 | ¥2.80263 | ¥9,809.20 |
4,900 | ¥2.59373 | ¥12,709.28 |
17,500 | ¥2.41966 | ¥42,344.05 |