CMS-40504N-L152A | ||
---|---|---|
DigiKey Part Number | 2223-CMS-40504N-L152A-ND | |
Manufacturer | ||
Manufacturer Product Number | CMS-40504N-L152A | |
Description | SPEAKER 4OHM 2W TOP PORT 100DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 4 Ohms General Purpose Speaker 2 W 400 Hz ~ 7 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 7 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 5% @ 1kHz, 1W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥22.51000 | ¥225.10 |
25 | ¥20.76640 | ¥519.16 |
50 | ¥19.50220 | ¥975.11 |
100 | ¥18.28800 | ¥1,828.80 |
250 | ¥16.99072 | ¥4,247.68 |
450 | ¥15.77709 | ¥7,099.69 |