CMS-181345-18SP-X8 | |
---|---|
DigiKey Part Number | 2223-CMS-181345-18SP-X8-ND |
Manufacturer | |
Manufacturer Product Number | CMS-181345-18SP-X8 |
Description | SPEAKER, 18 X 13 MM, 4.5 MM DEEP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 400 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 20 kHz | |
Frequency - Self Resonant | 950Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | IPX8 | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 5% @ 8kHz, 1W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥12.81600 | ¥128.16 |
25 | ¥11.83880 | ¥295.97 |
40 | ¥11.12850 | ¥445.14 |
100 | ¥10.44380 | ¥1,044.38 |
300 | ¥9.72597 | ¥2,917.79 |
500 | ¥8.95516 | ¥4,477.58 |
1,000 | ¥8.71971 | ¥8,719.71 |