CMM-3729AB-38308-TR | ||
---|---|---|
DigiKey Part Number | 102-5080-2-ND - Tape & Reel (TR) 102-5080-1-ND - Cut Tape (CT) 102-5080-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMM-3729AB-38308-TR | |
Description | MICROPHONE MEMS ANALOG OMNI | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional () Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMM-3729AB-38308-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
S/N Ratio | 65dB | |
Voltage - Rated | 2 V | |
Current - Supply | 80 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.89000 | ¥10.89 |
10 | ¥9.09700 | ¥90.97 |
25 | ¥8.41920 | ¥210.48 |
50 | ¥7.92660 | ¥396.33 |
100 | ¥7.44860 | ¥744.86 |
250 | ¥6.90972 | ¥1,727.43 |
500 | ¥6.40876 | ¥3,204.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.99112 | ¥5,991.12 |
5,000 | ¥5.87096 | ¥29,354.80 |