CMM-3526AT-38165-TR | ||
---|---|---|
DigiKey Part Number | 2223-CMM-3526AT-38165-TR-ND - Tape & Reel (TR) 2223-CMM-3526AT-38165-TRCT-ND - Cut Tape (CT) 2223-CMM-3526AT-38165-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMM-3526AT-38165-TR | |
Description | MIC MEMS ANALOG OMNI -38DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB | |
S/N Ratio | 65dB | |
Impedance | 200 Ohms | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 170 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥11.44400 | ¥114.44 |
25 | ¥10.58040 | ¥264.51 |
50 | ¥9.94800 | ¥497.40 |
100 | ¥9.34060 | ¥934.06 |
250 | ¥8.65364 | ¥2,163.41 |
500 | ¥8.01742 | ¥4,008.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥7.65298 | ¥8,418.28 |