CMI-9651S-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-3739-2-ND - Tape & Reel (TR) 102-3739-1-ND - Cut Tape (CT) 102-3739-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMI-9651S-SMT-TR | |
Description | BUZZER MAGNETIC 12V 9.6X9.6 SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.7kHz 85dB @ 12V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMI-9651S-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 7 ~ 15V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.378" L x 0.378" W (9.60mm x 9.60mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.59000 | ¥25.59 |
10 | ¥21.14800 | ¥211.48 |
25 | ¥19.51320 | ¥487.83 |
50 | ¥18.32640 | ¥916.32 |
100 | ¥17.18480 | ¥1,718.48 |
250 | ¥15.96536 | ¥3,991.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥14.82502 | ¥8,895.01 |