CMI-9650C-120 | ||
---|---|---|
DigiKey Part Number | 102-3767-ND | |
Manufacturer | ||
Manufacturer Product Number | CMI-9650C-120 | |
Description | BUZZER MAGNETIC 12V 9.6MM TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.73kHz 85dB @ 12V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CMI-9650C-120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 10 ~ 13V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.65000 | ¥14.65 |
10 | ¥12.16700 | ¥121.67 |
25 | ¥11.24240 | ¥281.06 |
40 | ¥10.57350 | ¥422.94 |
100 | ¥9.92640 | ¥992.64 |
300 | ¥9.19693 | ¥2,759.08 |
500 | ¥8.52058 | ¥4,260.29 |
1,000 | ¥8.13333 | ¥8,133.33 |