CFM-A238V-121-370-20 | |
---|---|
DigiKey Part Number | CFM-A238V-121-370-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238V-121-370-20 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 93.0 CFM (2.60m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A238V-121-370-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 93.0 CFM (2.60m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 37.0dB(A) | |
Power (Watts) | 3.33 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.481 lb (218.18 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.65000 | ¥126.65 |
10 | ¥120.86400 | ¥1,208.64 |
40 | ¥113.67075 | ¥4,546.83 |
80 | ¥109.35475 | ¥8,748.38 |
120 | ¥100.72142 | ¥12,086.57 |
280 | ¥94.24629 | ¥26,388.96 |
520 | ¥92.80754 | ¥48,259.92 |