CFM-A225V-122-340-20 | |
---|---|
DigiKey Part Number | CFM-A225V-122-340-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A225V-122-340-20 |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 75.0 CFM (2.10m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A225V-122-340-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 75.0 CFM (2.10m³/min) | |
Static Pressure | 0.160 in H2O (40.0 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 34.0dB(A) | |
Power (Watts) | 1.94 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.357 lb (161.93 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.50000 | ¥127.50 |
10 | ¥121.73100 | ¥1,217.31 |
40 | ¥114.48450 | ¥4,579.38 |
80 | ¥110.13788 | ¥8,811.03 |
120 | ¥101.44250 | ¥12,173.10 |
280 | ¥94.92114 | ¥26,577.92 |
520 | ¥93.47202 | ¥48,605.45 |