DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,421 In Stock | 1 : ¥111.19000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | Auto Restart | 34.0dB(A) | 1.9 W | 2200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
0 In Stock Check Lead Time | 1 : ¥73.70000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 43.3 CFM (1.21m³/min) | 0.170 in H2O (42.3 Pa) | Ball | Tubeaxial | Auto Restart | 36.4dB(A) | 3.96 W | 3500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |