CFM-A225-13-22 | ||
---|---|---|
DigiKey Part Number | CFM-A225-13-22-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-A225-13-22 | |
Description | FAN AXIAL 120X25.4MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 126.9 CFM (3.55m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CFM-A225-13-22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 126.9 CFM (3.55m³/min) | |
Static Pressure | 0.490 in H2O (122.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 53.5dB(A) | |
Power (Watts) | 9.48 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.419 lb (190.06 g) | |
Current Rating (Amps) | 0.590A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.94000 | ¥170.94 |
10 | ¥156.13100 | ¥1,561.31 |
25 | ¥150.19800 | ¥3,754.95 |
50 | ¥140.31740 | ¥7,015.87 |
100 | ¥129.44830 | ¥12,944.83 |
300 | ¥127.47173 | ¥38,241.52 |
500 | ¥126.48362 | ¥63,241.81 |