CFM-8025BG-170-517-22 | ||
---|---|---|
DigiKey Part Number | 2223-CFM-8025BG-170-517-22-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-8025BG-170-517-22 | |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 72.4 CFM (2.03m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 72.4 CFM (2.03m³/min) | |
Static Pressure | 0.840 in H2O (209.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 51.8dB(A) | |
Power (Watts) | 9 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.750A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.44000 | ¥141.44 |
10 | ¥135.00000 | ¥1,350.00 |
25 | ¥126.96560 | ¥3,174.14 |
50 | ¥122.14240 | ¥6,107.12 |
120 | ¥112.49983 | ¥13,499.98 |
360 | ¥105.26806 | ¥37,896.50 |
600 | ¥103.66092 | ¥62,196.55 |