CFM-6020V-157-390 | |
---|---|
DigiKey Part Number | 102-5601-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020V-157-390 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 25.6 CFM (0.717m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6020V-157-390 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 25.6 CFM (0.717m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 39.0dB(A) | |
Power (Watts) | 1.97 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.112 lb (50.8 g) | |
Current Rating (Amps) | 0.164A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.48000 | ¥66.48 |
10 | ¥63.46700 | ¥634.67 |
25 | ¥59.68920 | ¥1,492.23 |
50 | ¥57.42120 | ¥2,871.06 |
200 | ¥52.88855 | ¥10,577.71 |
400 | ¥49.48868 | ¥19,795.47 |
600 | ¥48.73310 | ¥29,239.86 |