CFM-6015V-247-342-20 | ||
---|---|---|
DigiKey Part Number | CFM-6015V-247-342-20-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-6015V-247-342-20 | |
Description | FAN AXIAL 60X15MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 26.4 CFM (0.739m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CFM-6015V-247-342-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 26.4 CFM (0.739m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 34.2dB(A) | |
Power (Watts) | 2.09 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.078 lb (35.38 g) | |
Current Rating (Amps) | 0.087A | |
Voltage Range | 8 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.30000 | ¥70.30 |
10 | ¥67.06600 | ¥670.66 |
25 | ¥63.07480 | ¥1,576.87 |
50 | ¥60.67940 | ¥3,033.97 |
200 | ¥55.88950 | ¥11,177.90 |
400 | ¥52.29670 | ¥20,918.68 |
600 | ¥51.49817 | ¥30,898.90 |