CFM-5015V-247-290-20 | ||
---|---|---|
DigiKey Part Number | CFM-5015V-247-290-20-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-5015V-247-290-20 | |
Description | FAN AXIAL 50X15MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 13.0 CFM (0.364m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CFM-5015V-247-290-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 13.0 CFM (0.364m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 29.0dB(A) | |
Power (Watts) | 0.82 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.083 lb (37.65 g) | |
Current Rating (Amps) | 0.034A | |
Voltage Range | 8 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.58000 | ¥67.58 |
10 | ¥64.47400 | ¥644.74 |
25 | ¥60.63360 | ¥1,515.84 |
50 | ¥58.33160 | ¥2,916.58 |
200 | ¥53.72620 | ¥10,745.24 |
400 | ¥50.27215 | ¥20,108.86 |
600 | ¥49.50473 | ¥29,702.84 |