Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Superflo 9.9 CFM (0.277m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUB0524LB

DigiKey Part Number
603-AUB0524LB-ND
Manufacturer
Manufacturer Product Number
AUB0524LB
Description
FAN AXIAL 50X15MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Superflo 9.9 CFM (0.277m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
24.0dB(A)
Mfr
Power (Watts)
1.2 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 50mm L x 50mm H
Weight
0.071 lb (32.21 g)
Width
15.00mm
Current Rating (Amps)
0.050A
Air Flow
9.9 CFM (0.277m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.126 in H2O (31.4 Pa)
Material - Frame
Plastic
Bearing Type
Superflo
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 579
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.01000¥74.01
10¥60.14100¥601.41
25¥54.90080¥1,372.52
50¥51.13340¥2,556.67
100¥47.56520¥4,756.52
336¥43.83771¥14,729.47
Manufacturers Standard Package