CFM-4010C-180-296-20 | |
---|---|
DigiKey Part Number | 2223-CFM-4010C-180-296-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4010C-180-296-20 |
Description | FAN AXIAL 40X10.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 6.8 CFM (0.190m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.50mm | |
Air Flow | 6.8 CFM (0.190m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 29.6dB(A) | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.88000 | ¥48.88 |
10 | ¥47.22700 | ¥472.27 |
25 | ¥45.86680 | ¥1,146.67 |
50 | ¥43.13500 | ¥2,156.75 |
200 | ¥38.76715 | ¥7,753.43 |
400 | ¥38.22125 | ¥15,288.50 |
600 | ¥35.76407 | ¥21,458.44 |