MAX889RESA+ | ||
---|---|---|
DigiKey Part Number | MAX889RESA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX889RESA+ | |
Description | IC REG CHRG PUMP ADJ 200MA 8SOIC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -2.5V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX889RESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥45.78400 | ¥457.84 |
25 | ¥43.27960 | ¥1,081.99 |
100 | ¥37.51020 | ¥3,751.02 |
300 | ¥35.58697 | ¥10,676.09 |
500 | ¥31.93206 | ¥15,966.03 |
1,000 | ¥26.93060 | ¥26,930.60 |
2,500 | ¥25.58407 | ¥63,960.18 |