CDMG13008L-02 | ||
---|---|---|
DigiKey Part Number | CDMG13008L-02-ND | |
Manufacturer | ||
Manufacturer Product Number | CDMG13008L-02 | |
Description | SPEAKER 8OHM 200MW TOP PORT 75DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 200 mW 1.05 kHz ~ 20 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | CDMG13008L-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.05 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1050Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 75.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 200 mW | |
Power - Max | 400 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.80000 | ¥14.80 |
10 | ¥12.25200 | ¥122.52 |
25 | ¥11.31680 | ¥282.92 |
40 | ¥10.63800 | ¥425.52 |
80 | ¥9.98238 | ¥798.59 |
440 | ¥8.55980 | ¥3,766.31 |
1,000 | ¥8.33479 | ¥8,334.79 |