Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥14.39000 Tray | Tray | Active | Magnetic | General Purpose | 900 Hz ~ 20 kHz | 900Hz | 8 Ohms | 88.00 | 1W/1M | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.591" Dia (15.00mm) | 0.110" (2.80mm) | |||
4,361 In Stock | 1 : ¥14.80000 Tray | Tray | Active | Magnetic | General Purpose | 600 Hz ~ 20 kHz | 600Hz | 8 Ohms | 69.00 | 1W/1M | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.630" Dia (16.00mm) | 0.100" (2.55mm) | |||
0 In Stock Check Lead Time | 1 : ¥14.80000 Tray | Tray | Active | Magnetic | General Purpose | 1.05 kHz ~ 20 kHz | 1050Hz | 8 Ohms | 75.00 | 1W/1M | Sound Pressure Level (SPL) | 200 mW | 400 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.512" Dia (13.00mm) | 0.079" (2.00mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Magnetic | General Purpose | 900 Hz ~ 20 kHz | 900Hz | 8 Ohms | 77.00 | 1W/1M | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.591" Dia (15.00mm) | 0.110" (2.80mm) |