CBLT-UA-MB-1 | |
---|---|
DigiKey Part Number | 102-5948-ND |
Manufacturer | |
Manufacturer Product Number | CBLT-UA-MB-1 |
Description | CBL USB2.0 A PLG-MIN B PLG 3.28' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.12000 | ¥42.12 |
10 | ¥38.26600 | ¥382.66 |
25 | ¥36.24480 | ¥906.12 |
50 | ¥35.40100 | ¥1,770.05 |
150 | ¥33.71520 | ¥5,057.28 |
300 | ¥29.50083 | ¥8,850.25 |
600 | ¥28.65793 | ¥17,194.76 |
1,050 | ¥24.44346 | ¥25,665.63 |
2,550 | ¥22.75774 | ¥58,032.24 |