AMT222B-V | |
---|---|
DigiKey Part Number | 102-5923-ND |
Manufacturer | |
Manufacturer Product Number | AMT222B-V |
Description | KIT AMT222B 14-BIT SPI ABSOLUTE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AMT222B-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | SPI | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.8V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥437.50000 | ¥437.50 |
10 | ¥421.87200 | ¥4,218.72 |
50 | ¥398.43720 | ¥19,921.86 |
100 | ¥390.62560 | ¥39,062.56 |