AMT212G-V | ||
---|---|---|
DigiKey Part Number | 102-AMT212G-V-ND | |
Manufacturer | ||
Manufacturer Product Number | AMT212G-V | |
Description | KIT, AMT212G, RS-485, ABSOLUTE E | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AMT212G-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | RS-485 | |
Pulses per Revolution | 4096 | |
Voltage - Supply | 3.8V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.68000 | ¥450.68 |
10 | ¥434.62200 | ¥4,346.22 |
50 | ¥410.47860 | ¥20,523.93 |
100 | ¥402.43060 | ¥40,243.06 |