AMT103-D0512-I5000-S | ||
---|---|---|
DigiKey Part Number | 2223-AMT103-D0512-I5000-S-ND | |
Manufacturer | ||
Manufacturer Product Number | AMT103-D0512-I5000-S | |
Description | AMT10, AXIAL, CAP, SINGLE ENDED, | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Incremental 512 Quadrature with Index (Incremental) Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 512 | |
Voltage - Supply | 3.6V ~ 5.5V | |
Actuator Type | 5mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.03000 | ¥197.03 |
10 | ¥190.46300 | ¥1,904.63 |
50 | ¥177.32720 | ¥8,866.36 |
100 | ¥170.75920 | ¥17,075.92 |
500 | ¥164.19142 | ¥82,095.71 |