APR23-23-23CB/A01 | ||
---|---|---|
DigiKey Part Number | APR23-23-23CB/A01-ND | |
Manufacturer | ||
Manufacturer Product Number | APR23-23-23CB/A01 | |
Description | HEATSINK FORGED BLK ANO TOP MNT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 0.890" (22.61mm) | |
Width | 0.890" (22.61mm) | |
Diameter | - | |
Fin Height | 0.890" (22.61mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.62°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.81°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥48.84643 | ¥14,653.93 |