742C083512JP | ||
---|---|---|
DigiKey Part Number | 742C083512JPTR-ND - Tape & Reel (TR) 742C083512JPCT-ND - Cut Tape (CT) 742C083512JPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 742C083512JP | |
Description | RES ARRAY 4 RES 5.1K OHM 1206 | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 5.1k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | 742C083512JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5.1k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.77300 | ¥17.73 |
25 | ¥1.35960 | ¥33.99 |
50 | ¥0.98520 | ¥49.26 |
100 | ¥0.69290 | ¥69.29 |
250 | ¥0.56020 | ¥140.05 |
500 | ¥0.44150 | ¥220.75 |
1,000 | ¥0.30563 | ¥305.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.25472 | ¥1,273.60 |
10,000 | ¥0.23773 | ¥2,377.30 |
25,000 | ¥0.22585 | ¥5,646.25 |
50,000 | ¥0.22126 | ¥11,063.00 |
125,000 | ¥0.21651 | ¥27,063.75 |